TSB192IYDT STMicroelectronics, Operational Amplifier, 9 MHz, 8-Pin 36V MiniSO8
- RS Stock No.:
- 877-309
- Mfr. Part No.:
- TSB192IYDT
- Manufacturer:
- STMicroelectronics
N
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
PHP343,320.00
(exc. VAT)
PHP384,520.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | PHP85.83 | PHP343,320.00 |
*price indicative
- RS Stock No.:
- 877-309
- Mfr. Part No.:
- TSB192IYDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface Mount | |
| Package Type | MiniSO8 | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 9MHz | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 4V | |
| Vos - Input Offset Voltage | 30 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 5V/μs | |
| Input Bias Current | 400 pA | |
| Maximum Operating Temperature | 125°C | |
| Height | 5.15mm | |
| Length | 3.2mm | |
| Series | TSB192 | |
| Width | 3.2mm | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Input Offset Current | 600 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface Mount | ||
Package Type MiniSO8 | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 9MHz | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 4V | ||
Vos - Input Offset Voltage 30 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 5V/μs | ||
Input Bias Current 400 pA | ||
Maximum Operating Temperature 125°C | ||
Height 5.15mm | ||
Length 3.2mm | ||
Series TSB192 | ||
Width 3.2mm | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Input Offset Current 600 pA | ||
- COO (Country of Origin):
- CN
The STMicroelectronic dual-operational amplifier operate over an extended supply voltage operating range and features rail-to-rail output. This device Ideal for industrial and automotive applications with the associated qualification.
High ESD tolerance
Low offset voltage
Related links
- TSB192IYDT STMicroelectronics 9 MHz, 8-Pin 36V MiniSO8
- TSB192IYST STMicroelectronics 9 MHz, 8-Pin 36V MiniSO8
- TSX7192IDT STMicroelectronics 9 MHz, 8-Pin 16V SOIC
- STMicroelectronics 560 MHz, 8-Pin 36V MiniSO8
- TSB622IST STMicroelectronics 1.7 MHz, 8-Pin 36V MiniSO8
- TSB622IYDT STMicroelectronics 1.7 MHz, 8-Pin 36V MiniSO8
- TSB192IST STMicroelectronics 10 MHz, 8-Pin 36V MiniSO8
- TSB182IYST STMicroelectronics 3 MHz, 8-Pin 36V MiniSO8
