TSB192IST STMicroelectronics, Operational Amplifier, 10 MHz, 8-Pin 36V MiniSO8

Subtotal (1 unit)*

PHP141.07

(exc. VAT)

PHP158.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP141.07

*price indicative

RS Stock No.:
775-457
Mfr. Part No.:
TSB192IST
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MiniSO8

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

10MHz

Minimum Supply Voltage

4V

Maximum Supply Voltage

36V

Vos - Input Offset Voltage

20 μv

Slew Rate

5V/μs

Input Bias Current

1 pA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5.15mm

Width

3mm

Series

TSB192

Standards/Approvals

RoHS

Height

1.1mm

Output Current

32mA

Automotive Standard

AEC-Q100

Input Offset Current

1 pA

COO (Country of Origin):
IT
The STMicroelectronics high-precision, dual-operational amplifier with a maximum guarantee of 20 μV on input offset voltage. It can operate over an extended supply voltage operating range and features rail-to-rail output.

Rail-to-rail output

Wide supply voltage: 4 to 36 V

Gain bandwidth product: 8 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy