TSB192IYST STMicroelectronics, Operational Amplifier, 9 MHz, 8-Pin 36V MiniSO8

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP51.20

View bulk pricing options

Subtotal (1 unit)*

PHP160.43

(exc. VAT)

PHP179.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP160.43-
10 - 24PHP155.31PHP51.20
25 - 99PHP152.73PHP192.50
100 - 499PHP129.63PHP3,080.00
500 +PHP121.92PHP19,255.00

*price indicative

RS Stock No.:
881-440
Mfr. Part No.:
TSB192IYST
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface Mount

Package Type

MiniSO8

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

9MHz

Minimum Supply Voltage

4V

Maximum Supply Voltage

36V

Vos - Input Offset Voltage

30 μV

Minimum Operating Temperature

-40°C

Slew Rate

5V/μs

Input Bias Current

400 pA

Maximum Operating Temperature

125°C

Length

3.2mm

Height

5.15mm

Series

TSB192

Width

3.2mm

Automotive Standard

AEC-Q100 Grade 1

Input Offset Current

600 pA

COO (Country of Origin):
CN
The STMicroelectronic dual-operational amplifier operate over an extended supply voltage operating range and features rail-to-rail output. This device Ideal for industrial and automotive applications with the associated qualification.

High ESD tolerance

Low offset voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy