TSZ901IYLT STMicroelectronics, Operational Amplifier, 10 MHz, 5-Pin 5.5V SOT-23-5

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP253,464.00

(exc. VAT)

PHP283,881.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP84.488PHP253,464.00

*price indicative

RS Stock No.:
732-106
Mfr. Part No.:
TSZ901IYLT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23-5

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

10MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

5 μV

Slew Rate

6V/μs

Input Bias Current

300 pA

Maximum Operating Temperature

125°C

Length

3mm

Height

1.45mm

Width

3mm

Series

TSZ901

Standards/Approvals

RoHS Compliant

Automotive Standard

AEC-Q100

Output Current

50mA

Input Offset Current

300 pA

The STMicroelectronics TSZ901 Single operational amplifier featuring very low offset voltages with virtually zero drift over temperature changes. The TSZ901 offers rail-to-rail input and output, excellent speed/power consumption ratio, and a 10 MHz gain-bandwidth product, while consuming just 1.5 mA at 5 V. The device also features an ultra-low input bias current. These features make the TSZ901 Ideal for high-accuracy sensor interfaces.

Higher accuracy without calibration

Accuracy virtually unaffected by temperature change

Rail to rail input and output

Low power consumption 1.5 mA at 5 V

10 MHz Gain-bandwidth product

AEC-Q100 automotive qualification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy