TSZ901ILT STMicroelectronics, Operational Amplifier, 10 MHz, 5-Pin 5.5V SOT-23-5
- RS Stock No.:
- 732-104
- Mfr. Part No.:
- TSZ901ILT
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP211,404.00
(exc. VAT)
PHP236,772.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP70.468 | PHP211,404.00 |
*price indicative
- RS Stock No.:
- 732-104
- Mfr. Part No.:
- TSZ901ILT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23-5 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Input Bias Current | 300 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 6V/μs | |
| Vos - Input Offset Voltage | 5 μV | |
| Maximum Operating Temperature | 125°C | |
| Series | TSZ901 | |
| Width | 3mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1.45mm | |
| Length | 3mm | |
| Output Current | 50mA | |
| Input Offset Current | 300 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23-5 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Input Bias Current 300 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 6V/μs | ||
Vos - Input Offset Voltage 5 μV | ||
Maximum Operating Temperature 125°C | ||
Series TSZ901 | ||
Width 3mm | ||
Standards/Approvals RoHS Compliant | ||
Height 1.45mm | ||
Length 3mm | ||
Output Current 50mA | ||
Input Offset Current 300 pA | ||
- COO (Country of Origin):
- MY
The STMicroelectronics TSZ901 Single operational amplifier featuring very low offset voltages with virtually zero drift over temperature changes. The TSZ901 offers rail-to-rail input and output, excellent speed/power consumption ratio, and a 10 MHz gain-bandwidth product, while consuming just 1.5 mA at 5 V. The device also features an ultra-low input bias current. These features make the TSZ901 Ideal for high-accuracy sensor interfaces.
Higher accuracy without calibration
Accuracy virtually unaffected by temperature change
Rail to rail input and output
Low power consumption 1.5 mA at 5 V
10 MHz Gain-bandwidth product
AEC-Q100 automotive qualification
Related links
- TSZ901IYLT STMicroelectronics 10 MHz, 5-Pin 5.5V SOT-23-5
- TSZ2901ILT STMicroelectronics 10 MHz, 5-Pin 5.5V SOT-23-5
- TSZ2901YLT STMicroelectronics 10 MHz, 5-Pin 5.5V SOT-23-5
- MCP6V96T-E/OT Microchip 10 MHz, 5-Pin 5.5V SOT-23-5
- STMicroelectronics 22 MHz, 5-Pin 5.5V SOT-23-5
- TSV772IST STMicroelectronics 22 MHz, 5-Pin 5.5V SOT-23-5
- STMicroelectronics 30 MHz, 5-Pin 5.5V SOT-23-5
- TSU111HYLT STMicroelectronics 23 MHz, 5-Pin 5.5V SOT-23-5
