TSZ2901ILT STMicroelectronics, Operational Amplifier, 10 MHz, 5-Pin 5.5V SOT-23-5

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP88.40

(exc. VAT)

PHP99.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 262 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 24PHP88.40
25 - 99PHP78.47
100 - 499PHP70.52
500 - 999PHP60.60
1000 +PHP55.64

*price indicative

RS Stock No.:
732-105
Mfr. Part No.:
TSZ2901ILT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23-5

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

10MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Input Bias Current

300 pA

Vos - Input Offset Voltage

5 μV

Slew Rate

6V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

TSZ901

Height

1.45mm

Standards/Approvals

RoHS Compliant

Length

3mm

Width

3mm

Output Current

50mA

Input Offset Current

300 pA

COO (Country of Origin):
MY
The STMicroelectronics TSZ901 Single operational amplifier featuring very low offset voltages with virtually zero drift over temperature changes. The TSZ901 offers rail-to-rail input and output, excellent speed/power consumption ratio, and a 10 MHz gain-bandwidth product, while consuming just 1.5 mA at 5 V. The device also features an ultra-low input bias current. These features make the TSZ901 Ideal for high-accuracy sensor interfaces.

Higher accuracy without calibration

Accuracy virtually unaffected by temperature change

Rail to rail input and output

Low power consumption 1.5 mA at 5 V

10 MHz Gain-bandwidth product

AEC-Q100 automotive qualification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy