MCP6422-E/SN Microchip, Operational Amplifier, 90 kHz, 8-Pin 5.5V SOIC
- RS Stock No.:
- 649-392
- Mfr. Part No.:
- MCP6422-E/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP286.00
(exc. VAT)
PHP320.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP57.20 | PHP286.00 | - |
| 50 - 245 | PHP55.484 | PHP277.42 | 3% |
| 250 - 495 | PHP53.82 | PHP269.10 | 5% |
| 500 + | PHP52.206 | PHP261.03 | 8% |
*price indicative
- RS Stock No.:
- 649-392
- Mfr. Part No.:
- MCP6422-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 90kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Slew Rate | 0.05V/μs | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | 1 mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MCP642 | |
| Output Current | 22mA | |
| Automotive Standard | No | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 90kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Slew Rate 0.05V/μs | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage 1 mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MCP642 | ||
Output Current 22mA | ||
Automotive Standard No | ||
Input Offset Current 1 pA | ||
The Microchip 90 kHz operational amplifiers function with a single supply voltage as low as 1.8V, draw a maximum quiescent current of 5.5 microamperes per amplifier, and feature low input offset voltage up to plus or minus 1.0 millivolt, along with full rail-to-rail input and output operation.
Rail-to-Rail Input and Output
Unity Gain Stable
No Phase Reversal
Related links
- MCP6422-E/MS Microchip 90 kHz, 8-Pin 5.5V MSOP
- MCP6422T-E/SN Microchip 90 kHz, 8-Pin 5.5V SOIC
- Microchip 90 kHz, 8-Pin 5.5V MSOP
- MCP6422T-E/MSVAO Microchip 90 kHz, 8-Pin 5.5V MSOP
- Microchip 90 kHz, 14-Pin 5.5V SOIC
- MCP6424-E/SL Microchip 90 kHz, 14-Pin 5.5V SOIC
- MCP6424T-E/STVAO Microchip 90 kHz, 14-Pin 5.5V TSSOP
- MCP6421T-E/LTY Microchip 90 kHz, 5-Pin 5.5V SC-70
