MCP6422T-E/SN Microchip, Operational Amplifier, 90 kHz, 8-Pin 5.5V SOIC
- RS Stock No.:
- 598-129
- Mfr. Part No.:
- MCP6422T-E/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP183,810.00
(exc. VAT)
PHP205,854.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP55.70 | PHP183,810.00 |
*price indicative
- RS Stock No.:
- 598-129
- Mfr. Part No.:
- MCP6422T-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 90kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | 1.0 mV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 50 pA | |
| Slew Rate | 0.05V/μs | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Width | 6mm | |
| Series | MCP6422 | |
| Automotive Standard | No | |
| Output Current | 30mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 90kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage 1.0 mV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 50 pA | ||
Slew Rate 0.05V/μs | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Length 4.9mm | ||
Height 1.75mm | ||
Width 6mm | ||
Series MCP6422 | ||
Automotive Standard No | ||
Output Current 30mA | ||
Input Offset Current ±1 pA | ||
The Microchip Operational amplifier designed for precision applications where accuracy is paramount. This low-power device enhances performance with high-speed operation, enabling it to support a variety of signal processing tasks effectively. With its rail to rail input and output capabilities, it ensures maximum signal utilisation while minimising distortion. Ideal for power-sensitive applications, this component provides significant benefits for portable devices and battery-operated circuits. Its robust design ensures consistent performance across a wide temperature range, making it suitable for diverse environments and applications. The easy implementation and versatility of this operational amplifier make it an excellent choice for beginners and experienced designers alike.
High speed operation for superior signal processing
Rail to rail input/output for maximum voltage utilization
Low power consumption ideal for battery operated devices
Wide temperature range assures performance reliability
Versatile application support across various circuits
Compact form factor simplifies integration into designs
Output drive capability enhances load handling
Related links
- MCP6422T-E/MSVAO Microchip 90 kHz, 8-Pin 5.5V MSOP
- MCP6422-E/SN Microchip 90 kHz, 8-Pin 5.5V SOIC
- MCP6422-E/MS Microchip 90 kHz, 8-Pin 5.5V MSOP
- Microchip 90 kHz, 8-Pin 5.5V MSOP
- Microchip 90 kHz, 14-Pin 5.5V SOIC
- MCP6424-E/SL Microchip 90 kHz, 14-Pin 5.5V SOIC
- MCP6424T-E/STVAO Microchip 90 kHz, 14-Pin 5.5V TSSOP
- MCP6421T-E/OT Microchip 90 kHz, 5-Pin 5.5V SOT-23
