MCP6487T-E/SNVAO Microchip, Operational Amplifier, 10 MHz, 5-Pin 5.5V SOT-23
- RS Stock No.:
- 631-198
- Mfr. Part No.:
- MCP6487T-E/SNVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP107,012.40
(exc. VAT)
PHP119,852.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP32.428 | PHP107,012.40 |
*price indicative
- RS Stock No.:
- 631-198
- Mfr. Part No.:
- MCP6487T-E/SNVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 2 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | ±1 pA | |
| Slew Rate | 20V/μs | |
| Vos - Input Offset Voltage | ±1.6 mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC Q100 | |
| Series | MCP6486/6R/6U/7/9 | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 2 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current ±1 pA | ||
Slew Rate 20V/μs | ||
Vos - Input Offset Voltage ±1.6 mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC Q100 | ||
Series MCP6486/6R/6U/7/9 | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifiers have low input bias current and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 10 MHz (typical). These devices operate with a single-supply voltage as low as 1.8V, while only drawing 550 μA/amplifier (typical) of quiescent current. All devices feature integrated EMI filtering and are fully specified over the extended temperature range from -40°C to +125°C.
Rail to rail input/output
AEC Q100 grade 1
Duals available in SOIC and MSOP packages
Fast start up time of 2.3 μs
Related links
- MCP6007T-E/SNVAO Microchip 300 kHz, 5-Pin 5.5V SOT-23
- MCP6022T-E/SNVAO Microchip 10 MHz, 8-Pin 5.5V SOIC
- MCP6292T-E/SNVAO Microchip 10 MHz, 8-Pin 6V SOIC
- MCP6032T-E/SNVAO Microchip 10 kHz, 8-Pin 5.5V SOIC
- MCP6477T-E/SNVAO Microchip 3 MHz, 8-Pin 5.5V SOIC
- MCP652T-E/SNVAO Microchip 50 MHz, 8-Pin 5.5V SOIC
- MCP6487T-E/MSVAO Microchip 10 MHz, 8-Pin 5.5V MSOP
- MCP6487T-E/SN Microchip 10 MHz, 8-Pin 5.5V 8LD SOIC
