MCP6546RT-I/OT Microchip, Analogue Comparator, 5-Pin SOT-23
- RS Stock No.:
- 599-104
- Mfr. Part No.:
- MCP6546RT-I/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
PHP81,720.00
(exc. VAT)
PHP91,530.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP27.24 | PHP81,720.00 |
*price indicative
- RS Stock No.:
- 599-104
- Mfr. Part No.:
- MCP6546RT-I/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Analogue Comparator | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Analogue Comparator | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
- COO (Country of Origin):
- TH
The Microchip Comparator is an Open-Drain, single comparator. This single-ended device operates from 1.6V to 5.5V, with typical quiescent current of 600 nA and a maximum of 1 microamp and is 10V output capable. This device is offered in the eight lead PDIP, SOIC, MSOP and five lead SOT-23 package. AEC-Q100 Grade 1 qualification is available for this device.
Open Drain Output
Output can be level shifted up to 9V via external pull up resistor
4us Propagation Delay
Small 5 pin SOT 23 Package
AEC-Q100 Grade 1
Related links
- MCP6546RT-E/OT Microchip 5-Pin SOT-23
- MCP6566RT-E/OT Microchip 5-Pin SOT-23
- MCP6566UT-E/OT Microchip 5-Pin SOT-23
- MCP6541RT-E/OT Microchip Analogue Comparator Push Pull O/P, 4000 ns 5.5V 5.5 V 5-Pin SOT-23
- MCP6546UT-I/LT Microchip 5-Pin SC-70
- MCP6541T-I/OT Microchip Comparator Push Pull O/P, 4 μs 5.5V 3 V 5-Pin SOT-23
- MCP6546T-I/OT Microchip Comparator Open Drain O/P, 4 μs 5.5V 1.6 V 5-Pin SOT-23
- MCP6541RT-I/OT Microchip Comparator Push Pull O/P, 0.85 μs 5.5V 1.6 V 5-Pin SOT-23
