MCP6546RT-E/OT Microchip, Analogue Comparator, 5-Pin SOT-23

Subtotal (1 reel of 3000 units)*

PHP72,900.00

(exc. VAT)

PHP81,660.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP24.30PHP72,900.00

*price indicative

RS Stock No.:
598-974
Mfr. Part No.:
MCP6546RT-E/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Analogue Comparator

Package Type

SOT-23

Pin Count

5

COO (Country of Origin):
TH
The Microchip Comparator is a single-ended device operates from 1.6V to 5.5V, with typical quiescent current of 600 nA, a maximum of 1 microamp, 4us propagation delay and in a SOT23 package. AEC-Q100 Grade 1 qualification is available for this device.

Open Drain Output

Output can be level shifted up to 9V via external pull up resistor

4us Propagation Delay

Small 5 pin SOT 23 Package

AEC-Q100 Grade 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy