MCP6566RT-E/OT Microchip, Analogue Comparator, 5-Pin SOT-23

Subtotal (1 reel of 3000 units)*

PHP93,870.00

(exc. VAT)

PHP105,120.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP31.29PHP93,870.00

*price indicative

RS Stock No.:
598-884
Mfr. Part No.:
MCP6566RT-E/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Analogue Comparator

Package Type

SOT-23

Pin Count

5

COO (Country of Origin):
TH
The Microchip Operational amplifier is designed to deliver high performance with low power consumption in various applications. With a bulletproof design, it boasts an exceptional bandwidth and a high power supply rejection ratio, making it ideal for battery-operated devices. The op-amp excels in providing low noise operation, which enhances the quality of the signal in sensitive applications. It ensures that users can achieve reliable and consistent performance in their signal processing tasks.

Low power consumption enhances battery life in portable devices

High bandwidth allows for fast signal processing

Exceptional power supply rejection maintains performance across varying supply voltages

Low noise characteristics improve signal integrity in sensitive applications

Durable design ensures reliable operation in diverse conditions

Temperature compensation supports stable performance over a broad temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy