MCP6497T-E/SN Microchip, Operational Amplifier, 30 MHz, 8-Pin 5.5V SOIC

Subtotal (1 reel of 3300 units)*

PHP175,500.60

(exc. VAT)

PHP196,561.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3300 +PHP53.182PHP175,500.60

*price indicative

RS Stock No.:
599-102
Mfr. Part No.:
MCP6497T-E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

30MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Slew Rate

40V/μs

Minimum Operating Temperature

-40°C

Input Bias Current

±1 pA

Vos - Input Offset Voltage

1.6 mV

Maximum Operating Temperature

125°C

Height

1.1mm

Series

MCP6497

Standards/Approvals

RoHS Certificate of Compliance

Automotive Standard

AEC-Q100

Output Current

30mA

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Operational amplifier designed to deliver outstanding performance for a variety of applications. With a single-supply voltage range that enhances usability, this op-amp accommodates a wide range of voltage levels, making it an excellent choice for both automotive and industrial use. The unique architecture ensures low power consumption without compromising on speed, making it suitable for battery-operated devices. The device is characterised by a low offset voltage, ensuring accuracy in your measurements and signal processing.

Delivers high precision to ensure accurate signal processing

Employs rail to rail output for maximum voltage swing

Designed with a low power consumption profile for energy efficiency

Incorporates a wide voltage range for diverse applications

Provides low offset voltage enhancing measurement accuracy

Features compact packaging ideal for space constrained designs

Optimised for a variety of applications including industrial and automotive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy