MCP6479-E/ST Microchip, Operational Amplifier, 3 MHz, 14-Pin 5.5V TSSOP

Subtotal (1 box of 1056 units)*

PHP31,574.40

(exc. VAT)

PHP35,365.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
1056 +PHP29.90PHP31,574.40

*price indicative

RS Stock No.:
598-823
Mfr. Part No.:
MCP6479-E/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

3MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Vos - Input Offset Voltage

1.6 mV

Minimum Operating Temperature

-40°C

Input Bias Current

±1 pA

Slew Rate

3.2V/μs

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Certificate of Compliance

Series

MCP6479

Automotive Standard

AEC-Q100

Output Current

30mA

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Operational amplifiers have low input bias current and rail to rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 3 MHz. These devices operate with a single-supply voltage as low as 1.8V, while only drawing 140 μA/amplifier (typical) of quiescent current. All devices feature integrated EMI filtering and are fully specified over the extended temperature range from -40°C to +125°C.

Offers rail to rail output for enhanced dynamic range

Seamlessly integrates into a wide range of applications

Optimised for low power consumption enhancing battery life

Provides high bandwidth making it suitable for fast signal processing

Features low input offset voltage which ensuring accuracy

Supports dual or single supply operations for flexibility

Excellent temperature stability for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy