MCP6479T-E/ST Microchip, Operational Amplifier, 3 MHz, 14-Pin 5.5V TSSOP
- RS Stock No.:
- 598-516
- Mfr. Part No.:
- MCP6479T-E/ST
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP81,070.00
(exc. VAT)
PHP90,797.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP32.428 | PHP81,070.00 |
*price indicative
- RS Stock No.:
- 598-516
- Mfr. Part No.:
- MCP6479T-E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | 1.6 mV | |
| Input Bias Current | ±1 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 3.2V/μs | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6479 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Height | 1.45mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 30mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage 1.6 mV | ||
Input Bias Current ±1 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 3.2V/μs | ||
Maximum Operating Temperature 125°C | ||
Series MCP6479 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Height 1.45mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 30mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifiers have low input bias current and rail to rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 3 MHz. These devices operate with a single-supply voltage as low as 1.8V, while only drawing 140 μA/amplifier (typical) of quiescent current. All devices feature integrated EMI filtering and are fully specified over the extended temperature range from -40°C to +125°C.
Delivers low total harmonic distortion for clear signal amplification
Features a wide temperature range for versatile applications
Offers a low supply current enhancing energy efficiency
Supports a high common mode rejection ratio to maintain signal integrity
Incorporates a compact package design that saves board space
Equips with excellent power supply rejection ratio which ensuring consistent performance
Related links
- MCP6479-E/ST Microchip 3 MHz, 14-Pin 5.5V TSSOP
- Microchip 30 MHz, 14-Pin 5.5V TSSOP
- MCP6024T-E/ST Microchip 10 MHz, 14-Pin 5.5V TSSOP
- Microchip 5 MHz, 14-Pin 5.5V TSSOP
- MCP6V89-E/ST Microchip 5 MHz, 14-Pin 5.5V TSSOP
- MCP6489T-E/ST Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP6489-E/ST Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP6V74-E/ST Microchip 2 MHz, 14-Pin 5.5V TSSOP
