MCP6292T-E/SN Microchip, Operational Amplifier, 10 MHz, 8-Pin 6V SOIC
- RS Stock No.:
- 598-601
- Mfr. Part No.:
- MCP6292T-E/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP252,545.70
(exc. VAT)
PHP282,849.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP76.529 | PHP252,545.70 |
*price indicative
- RS Stock No.:
- 598-601
- Mfr. Part No.:
- MCP6292T-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | ±1.0 pA | |
| Vos - Input Offset Voltage | 3 mV | |
| Slew Rate | 7V/μs | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Series | MCP6292 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Output Current | 30mA | |
| Automotive Standard | No | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current ±1.0 pA | ||
Vos - Input Offset Voltage 3 mV | ||
Slew Rate 7V/μs | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Series MCP6292 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Output Current 30mA | ||
Automotive Standard No | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Precision Operational Amplifier is designed to deliver outstanding performance in a variety of applications. With its low noise and high bandwidth, the device offers exceptional signal integrity for audio and sensor interfaces. The versatile architecture allows for single-supply operation and low-voltage compatibility, making it highly adaptable for modern electronic designs. Its compact form factor also facilitates integration into space-constrained environments. Ideal for both professional and hobbyist use, this op-amp ensures reliable operation across a wide temperature range, further enhancing its usability in diverse conditions.
Delivers high accuracy for improved system performance
Supports single supply operation for flexible design options
Offers low input offset voltage enhancing signal fidelity
Provides high gain bandwidth suitable for fast response applications
Features low distortion characteristics for audio clarity
Ensures low power consumption contributing to energy efficiency
Designed for seamless integration into compact layouts
Related links
- MCP6292T-E/SNVAO Microchip 10 MHz, 8-Pin 6V SOIC
- MCP6292-E/SN Microchip 10 MHz, 8-Pin 6V SOIC
- Microchip 10 MHz, 8-Pin 6V SOIC
- MCP6L92T-E/SN Microchip 10 MHz, 8-Pin 6V SOIC
- MCP6292T-E/MS Microchip 10 MHz, 8-Pin 6V MSOP
- MCP6292T-E/MSVAO Microchip 10 MHz, 8-Pin 6V MSOP
- MCP6021-E/SN Microchip 10 MHz, 8-Pin 5.5V SOIC
- MCP6022T-E/SN Microchip 10 MHz, 8-Pin 5.5V SOIC
