MCP6L92T-E/SN Microchip, Operational Amplifier, 10 MHz, 8-Pin 6V SOIC
- RS Stock No.:
- 598-092
- Mfr. Part No.:
- MCP6L92T-E/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP182,420.70
(exc. VAT)
PHP204,309.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP55.279 | PHP182,420.70 |
*price indicative
- RS Stock No.:
- 598-092
- Mfr. Part No.:
- MCP6L92T-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 7V/μs | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | 4 mV | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | MCP6L92 | |
| Automotive Standard | No | |
| Output Current | 30mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 7V/μs | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage 4 mV | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series MCP6L92 | ||
Automotive Standard No | ||
Output Current 30mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Precision Operational Amplifier is designed for high-performance applications. The device integrates unique features that enhance its utility across a wide range of uses including sensor signal conditioning and audio applications. With its low offset voltage and high gain, this operational amplifier delivers outstanding accuracy and stability, ensuring your designs perform reliably under various conditions. It operates within a wide supply voltage range, making it versatile enough to accommodate different operating environments. Whether youre working on consumer electronics, industrial applications, or automotive systems, this op-amp offers the reliability and functionality to meet diverse engineering demands. Its compact package design simplifies PCB layout, allowing for efficient use of space in your designs.
Offers low offset voltage for increased precision in signal processing
Ideal for audio applications due to its excellent linearity
Features a wide supply voltage range for flexible integration
Designed with low distortion to enhance audio clarity
Temperature compensated to maintain performance across varying conditions
Compact package facilitates efficient PCB layout and design
Offers robust performance in both consumer and industrial applications
Integrated ESD protection to ensure device longevity in harsh environments
Related links
- MCP6292-E/SN Microchip 10 MHz, 8-Pin 6V SOIC
- Microchip 10 MHz, 8-Pin 6V SOIC
- MCP6L92T-E/MS Microchip 10 MHz, 8-Pin 6V MSOP
- MCP6292T-E/SN Microchip 10 MHz, 8-Pin 6V SOIC
- Microchip 10 MHz, 8-Pin 6V MSOP
- MCP6292T-E/SNVAO Microchip 10 MHz, 8-Pin 6V SOIC
- MCP6021-E/SN Microchip 10 MHz, 8-Pin 5.5V SOIC
- MCP6022T-E/SN Microchip 10 MHz, 8-Pin 5.5V SOIC
