TSV794IYDT STMicroelectronics, Operational Amplifier, 50 MHz, 14-Pin 5.5V SO-14
- RS Stock No.:
- 483-013
- Mfr. Part No.:
- TSV794IYDT
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
PHP363,780.00
(exc. VAT)
PHP407,432.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP145.512 | PHP363,780.00 |
*price indicative
- RS Stock No.:
- 483-013
- Mfr. Part No.:
- TSV794IYDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SO-14 | |
| Number of Channels | 7 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 50MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.2V | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 200 μV | |
| Slew Rate | 30V/μs | |
| Maximum Operating Temperature | 125°C | |
| Series | TSV79 | |
| Standards/Approvals | AEC-Q100-002, AEC-Q100-011, ESDA-JS-001-2017 | |
| Automotive Standard | AEC-Q100-011, AEC-Q100-002 | |
| Output Current | 70mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SO-14 | ||
Number of Channels 7 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 50MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.2V | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 200 μV | ||
Slew Rate 30V/μs | ||
Maximum Operating Temperature 125°C | ||
Series TSV79 | ||
Standards/Approvals AEC-Q100-002, AEC-Q100-011, ESDA-JS-001-2017 | ||
Automotive Standard AEC-Q100-011, AEC-Q100-002 | ||
Output Current 70mA | ||
- COO (Country of Origin):
- MA
The STMicroelectronics Op Amps is a high bandwidth low offset rail to rail 5 V OP amp. The rail to rail input stage and the slew rate of 30 V/μs make the TSV79x Ideal for low side current measurement. The excellent accuracy provided by maximum input voltage of 200 μV allows amplifying accurately small amplitude input signal.
Gain bandwidth product 50 MHz and unity gain stable
Rail to rail input and output
Slew rate 30 V/μs
Automotive grade versions available
Signal conditioning for high frequencies
Related links
- TSV794IYDT STMicroelectronics 50 MHz, 14-Pin 5.5V SO-14
- TSV794IDT STMicroelectronics 50 MHz, 14-Pin 6V SO-14
- MCP654T-E/STVAO Microchip 50 MHz, 14-Pin 5.5V TSSOP
- TSV792IYDT STMicroelectronics 50 MHz, 8-Pin 5.5V SO
- TSV792IDT STMicroelectronics 50 MHz, 8-Pin 5.5V SO
- TSV791ILT STMicroelectronics 50 MHz, 5-Pin 5.5V SOT-23
- TSV792IQ2T STMicroelectronics 50 MHz, 8-Pin 5.5V DFN
- TSV792IST STMicroelectronics 50 MHz, 5-Pin 5.5V ECOPACK
