TSV794IDT STMicroelectronics, Operational Amplifier, 50 MHz, 14-Pin 6V SO-14

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save PHP349.10

View bulk pricing options

Subtotal (1 tape of 2 units)*

PHP354.34

(exc. VAT)

PHP396.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 278 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
2 - 18PHP177.17PHP354.34-
20 - 198PHP159.715PHP319.43PHP349.10
200 - 998PHP147.06PHP294.12PHP6,022.00
1000 - 1998PHP136.59PHP273.18PHP40,580.00
2000 +PHP122.185PHP244.37PHP109,970.00

*price indicative

Packaging Options:
RS Stock No.:
276-936
Mfr. Part No.:
TSV794IDT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SO-14

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

50MHz

Maximum Supply Voltage

6V

Minimum Supply Voltage

2.2V

Input Bias Current

2 pA

Minimum Operating Temperature

-40°C

Slew Rate

30V/μs

Vos - Input Offset Voltage

200 → 700 μV

Maximum Operating Temperature

125°C

Series

TSV794

Length

8.65mm

Standards/Approvals

industrial/automotive options, ESDA-JS-001-2017, 4 kV HBM ESD, RoHS, ECCN US EAR99/EU NEC, AEC-Q100 (automotive grade)

Width

3.9mm

Height

1.75mm

Automotive Standard

AEC-Q100

Input Offset Current

2 pA

COO (Country of Origin):
MA
The STMicroelectronics Operational amplifier is a 50 MHz bandwidth unity gain stable amplifiers. The excellent accuracy provided by maximum input voltage of 200 μV allows amplifying accurately small amplitude input signal. It can operate from a 2.2 V to 5.5 V single supply and can typically handle an output capacitor up to 1 nF and is fully specified on a load of 22 pF, therefore allowing easy usage as A/D converters input buffer.

Slew rate 30 V/μs

Rail to rail input and output

Automotive grade version available

Signal conditioning for high frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy