TSV794IDT STMicroelectronics, Operational Amplifier, 50 MHz, 14-Pin 6V SO-14
- RS Stock No.:
- 276-934
- Mfr. Part No.:
- TSV794IDT
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
PHP318,517.50
(exc. VAT)
PHP356,740.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 14, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP127.407 | PHP318,517.50 |
*price indicative
- RS Stock No.:
- 276-934
- Mfr. Part No.:
- TSV794IDT
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SO-14 | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 50MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2.2V | |
| Slew Rate | 30V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 200 → 700 μV | |
| Input Bias Current | 2 pA | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.9mm | |
| Height | 1.75mm | |
| Standards/Approvals | industrial/automotive options, ESDA-JS-001-2017, 4 kV HBM ESD, RoHS, ECCN US EAR99/EU NEC, AEC-Q100 (automotive grade) | |
| Length | 8.65mm | |
| Series | TSV794 | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 2 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SO-14 | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 50MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2.2V | ||
Slew Rate 30V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 200 → 700 μV | ||
Input Bias Current 2 pA | ||
Maximum Operating Temperature 125°C | ||
Width 3.9mm | ||
Height 1.75mm | ||
Standards/Approvals industrial/automotive options, ESDA-JS-001-2017, 4 kV HBM ESD, RoHS, ECCN US EAR99/EU NEC, AEC-Q100 (automotive grade) | ||
Length 8.65mm | ||
Series TSV794 | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 2 pA | ||
- COO (Country of Origin):
- MA
Related links
- TSV794IDT STMicroelectronics 50 MHz, 14-Pin 6V SO-14
- TSV794IYDT STMicroelectronics 50 MHz, 14-Pin 5.5V SO-14
- STMicroelectronics 1.6 MHz, 14-Pin 6V SO-14
- TS1874AIYDT STMicroelectronics 1.6 MHz, 14-Pin 6V SO-14
- TSV324IYDT STMicroelectronics 1.3 MHz, 14-Pin 6V SO-14
- MCP654T-E/STVAO Microchip 50 MHz, 14-Pin 5.5V TSSOP
- TSV792IYDT STMicroelectronics 50 MHz, 8-Pin 5.5V SO
- TSV791ILT STMicroelectronics 50 MHz, 5-Pin 5.5V SOT-23
