TSZ152IST STMicroelectronics, Operational Amplifier, 1.6 MHz, 8-Pin 5.5V

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP165.70

View bulk pricing options

Subtotal (1 unit)*

PHP161.31

(exc. VAT)

PHP180.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,986 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP161.31-
10 - 99PHP144.74PHP165.70
100 - 499PHP133.69PHP2,762.00
500 - 999PHP123.75PHP18,780.00
1000 +PHP111.60PHP49,710.00

*price indicative

Packaging Options:
RS Stock No.:
333-663
Mfr. Part No.:
TSZ152IST
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

1.6MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Slew Rate

0.8V/μs

Minimum Operating Temperature

-40°C

Input Bias Current

50 pA

Vos - Input Offset Voltage

1 μV

Maximum Operating Temperature

125°C

Standards/Approvals

AEC-Q100 (automotive grade), RoHS, ESDA-JS-001-2017, 4 kV HBM ESD, industrial/automotive options, ECCN US EAR99/EU NEC

Width

3.9mm

Series

TSZ152

Length

3.9mm

Height

1.25mm

Output Current

30mA

Automotive Standard

AEC-Q100

Input Offset Current

400 pA

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy