TSZ151ILT STMicroelectronics, Operational Amplifier, 1.6 MHz, 5-Pin 5.5V SOT-23-5

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP186,165.00

(exc. VAT)

PHP208,506.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP62.055PHP186,165.00

*price indicative

RS Stock No.:
276-940
Mfr. Part No.:
TSZ151ILT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23-5

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

1.6MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Slew Rate

0.8V/μs

Input Bias Current

50 → 200 pA

Vos - Input Offset Voltage

1 to7 μV

Maximum Operating Temperature

125°C

Series

TSZ151

Width

1.5mm

Standards/Approvals

4 kV HBM ESD, ECCN US EAR99/EU NEC, ESDA-JS-001-2017, industrial/automotive options, RoHS, AEC-Q100 (automotive grade)

Length

3mm

Height

1mm

Output Current

30mA

Automotive Standard

AEC-Q100

Input Offset Current

400 pA

COO (Country of Origin):
MY
The STMicroelectronics Operational amplifier featuring very low offset voltages with virtually zero drift versus temperature changes. This operational amplifier offers rail to rail input and output, an excellent speed/power consumption ratio, and 1.6 MHz gain bandwidth product, while consuming just 210 μA at 5 V. The device also features an ultra low input bias current.

AEC-Q100 qualified

Rail to rail input and output

Higher accuracy without calibration

Accuracy is virtually unaffected by temperature change

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy