TSZ152IDT STMicroelectronics, Operational Amplifier, 1.6 MHz, 8-Pin 5.5V SO-8
- RS Stock No.:
- 333-652
- Mfr. Part No.:
- TSZ152IDT
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 333-652
- Mfr. Part No.:
- TSZ152IDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Package Type | SO-8 | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.6MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Slew Rate | 0.8V/μs | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 400 pA | |
| Vos - Input Offset Voltage | ±10 μV | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Length | 6.2mm | |
| Width | 5mm | |
| Standards/Approvals | AEC-Q100 | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 30mA | |
| Input Offset Current | 600 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Package Type SO-8 | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.6MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Slew Rate 0.8V/μs | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 400 pA | ||
Vos - Input Offset Voltage ±10 μV | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Length 6.2mm | ||
Width 5mm | ||
Standards/Approvals AEC-Q100 | ||
Automotive Standard AEC-Q100 | ||
Output Current 30mA | ||
Input Offset Current 600 pA | ||
- COO (Country of Origin):
- MA
Related links
- TSZ152IYDT STMicroelectronics 1.6 MHz, 8-Pin 5.5V SO-8
- TSZ152IYST STMicroelectronics 1.6 MHz, 8-Pin 5.5V
- TSZ152IST STMicroelectronics 1.6 MHz, 8-Pin 5.5V
- TSZ151IYCT STMicroelectronics 1.6 MHz, 5-Pin 5.5V SC-70-5
- TSZ151ICT STMicroelectronics 1.6 MHz, 5-Pin 5.5V SC-70-5
- TSZ151ILT STMicroelectronics 1.6 MHz, 5-Pin 5.5V SOT-23-5
- TSZ151IYLT STMicroelectronics 1.6 MHz, 5-Pin 5.5V SOT-23
- OPA2735AID Texas Instruments 1.6 MHz, 8-Pin 12V SOIC
