TSB182IDT STMicroelectronics, Operational Amplifier, 3 MHz, 8-Pin 36V SO-8

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP737.63

(exc. VAT)

PHP826.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP147.526PHP737.63-
50 - 95PHP140.124PHP700.625%
100 - 495PHP129.83PHP649.1511%
500 - 995PHP119.538PHP597.6918%
1000 +PHP115.024PHP575.1222%

*price indicative

Packaging Options:
RS Stock No.:
276-867
Mfr. Part No.:
TSB182IDT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SO-8

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

3MHz

Minimum Supply Voltage

4V

Maximum Supply Voltage

36V

Input Bias Current

400 pA

Vos - Input Offset Voltage

20 μV

Minimum Operating Temperature

-40°C

Slew Rate

2V/μs

Maximum Operating Temperature

125°C

Series

TSB182

Length

5mm

Width

3.9mm

Standards/Approvals

4 kV HBM ESD, AEC-Q100 (automotive grade), ECCN US EAR99/EU NEC, ESDA-JS-001-2017, industrial/automotive options, RoHS

Height

2mm

Output Current

29mA

Automotive Standard

AEC-Q100

Input Offset Current

600 pA

COO (Country of Origin):
MA
The STMicroelectronics Operational amplifier is a very high precision dual operational amplifier ensuring a maximum input offset voltage of 20 μV. It can operate over an extended supply voltage range and features rail to rail output. It offers an excellent speed/current consumption ratio with 3 MHz gain bandwidth product while consuming 650 μA typically per operational amplifier on a large supply voltage range.

Rail to rail output

Wide supply voltage from 4 to 36 V

3 MHz Gain bandwidth product

EMI hardened

High ESD tolerance of 4 kV HBM

AEC-Q100 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy