TSB181ILT STMicroelectronics, Operational Amplifier, 3 MHz, 8-Pin 36V
- RS Stock No.:
- 333-661
- Mfr. Part No.:
- TSB181ILT
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
PHP118.00
(exc. VAT)
PHP132.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3,000 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 9 | PHP118.00 |
| 10 - 99 | PHP106.65 |
| 100 - 499 | PHP97.58 |
| 500 - 999 | PHP90.77 |
| 1000 + | PHP81.70 |
*price indicative
- RS Stock No.:
- 333-661
- Mfr. Part No.:
- TSB181ILT
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 4V | |
| Slew Rate | 2V/μs | |
| Input Bias Current | 400 pA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 20 μV | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 3mm | |
| Series | TSB181 | |
| Width | 1.3mm | |
| Standards/Approvals | industrial/automotive options, AEC-Q100 (automotive grade), ESDA-JS-001-2017, RoHS, ECCN US EAR99/EU NEC, 4 kV HBM ESD | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 29mA | |
| Input Offset Current | 600 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 4V | ||
Slew Rate 2V/μs | ||
Input Bias Current 400 pA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 20 μV | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 3mm | ||
Series TSB181 | ||
Width 1.3mm | ||
Standards/Approvals industrial/automotive options, AEC-Q100 (automotive grade), ESDA-JS-001-2017, RoHS, ECCN US EAR99/EU NEC, 4 kV HBM ESD | ||
Automotive Standard AEC-Q100 | ||
Output Current 29mA | ||
Input Offset Current 600 pA | ||
Related links
- TSB182IST STMicroelectronics 3 MHz, 8-Pin 36V MiniSO8
- TSB182IYST STMicroelectronics 3 MHz, 8-Pin 36V MiniSO8
- TSB181IYDT STMicroelectronics 3 MHz, 8-Pin 36V SO-8
- TSB182IDT STMicroelectronics 3 MHz, 8-Pin 36V SO-8
- TSB181IDT STMicroelectronics 3 MHz, 8-Pin 36V SO-8
- BA83472YF-CE2 ROHM 3 MHz, 8-Pin 36V SOP
- NCV272DR2G onsemi 3 MHz, 8-Pin 36V SOIC
- TLV272DR2G onsemi 3 MHz, 8-Pin 36V SOIC
