TSB181IDT STMicroelectronics, Operational Amplifier, 3 MHz, 8-Pin 36V SO-8
- RS Stock No.:
- 333-660
- Mfr. Part No.:
- TSB181IDT
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
PHP101.42
(exc. VAT)
PHP113.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,345 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP101.42 | - |
| 10 - 99 | PHP91.67 | 9% |
| 100 - 499 | PHP83.87 | 17% |
| 500 - 999 | PHP78.01 | 23% |
| 1000 + | PHP70.21 | 30% |
*price indicative
- RS Stock No.:
- 333-660
- Mfr. Part No.:
- TSB181IDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Package Type | SO-8 | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 400 pA | |
| Vos - Input Offset Voltage | 20 μV | |
| Slew Rate | 2V/μs | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Width | 5mm | |
| Height | 1.75mm | |
| Length | 6.2mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 29mA | |
| Input Offset Current | 600 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Package Type SO-8 | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 400 pA | ||
Vos - Input Offset Voltage 20 μV | ||
Slew Rate 2V/μs | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Width 5mm | ||
Height 1.75mm | ||
Length 6.2mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 29mA | ||
Input Offset Current 600 pA | ||
- COO (Country of Origin):
- MA
Related links
- TSB181IYDT STMicroelectronics 3 MHz, 8-Pin 36V SO-8
- TSB182IDT STMicroelectronics 3 MHz, 8-Pin 36V SO-8
- TSB181ILT STMicroelectronics 3 MHz, 8-Pin 36V
- TSB182IST STMicroelectronics 3 MHz, 8-Pin 36V MiniSO8
- TSB182IYST STMicroelectronics 3 MHz, 8-Pin 36V MiniSO8
- BA83472YF-CE2 ROHM 3 MHz, 8-Pin 36V SOP
- TSZ182IDT STMicroelectronics 3 MHz, 8-Pin 5.5V SO
- NCV272DR2G onsemi 3 MHz, 8-Pin 36V SOIC
