Leitz Grey Foam Stool, 110 kg Weight Capacity
- RS Stock No.:
- 652-691
- Mfr. Part No.:
- 65180089
- Manufacturer:
- Leitz
Subtotal (1 unit)*
PHP18,329.68
(exc. VAT)
PHP20,529.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,329.68 |
*price indicative
- RS Stock No.:
- 652-691
- Mfr. Part No.:
- 65180089
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Chair Type | Stool | |
| Product Type | Office Chair | |
| Colour | Grey | |
| Seat Material | Foam | |
| Weight Capacity | 110kg | |
| Maximum Seat Height | 790mm | |
| Minimum Seat Height | 460mm | |
| Standards/Approvals | DIN 26800 EN ISO 15537 | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Chair Type Stool | ||
Product Type Office Chair | ||
Colour Grey | ||
Seat Material Foam | ||
Weight Capacity 110kg | ||
Maximum Seat Height 790mm | ||
Minimum Seat Height 460mm | ||
Standards/Approvals DIN 26800 EN ISO 15537 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Cosy Active Sit Stand Stool is designed to seamlessly accommodate your working preferences, whether sitting or standing. This versatile stool adjusts in height from 46 cm to 79 cm, making it Ideal for those seeking comfort and flexibility in their workspace. Featuring a rounded base, it encourages natural movement through rocking and swivelling, promoting better posture while you work. The breathable, 3D Air mesh foam seat enhances comfort, while a non-slip base ensures stability without damaging your floors. With its minimalist aesthetic and range of stylish colours, this stool not only supports your health and wellbeing but also complements any modern workspace beautifully.
Ergonomically designed to promote an Active working posture
Height adjustable from 46 to 79 cm for optimal comfort
Rounded base encourages movement to strengthen your back
Tested and recommended by the German IGR Institute for Health and Ergonomics
Supports up to 110 kg, ensuring strength and stability
Easy to transport thanks to its lightweight design
Made with durable, 3D Air mesh-covered foam for superior comfort
Non-slip base to secure the stool and protect flooring
5 years guarantee for peace of mind
Plastic free packaging for an eco-conscious choice
Related links
- Leitz Grey Foam Stool, 110.00 kg Weight Capacity
- Leitz Dark Grey Foam Stool, 110.00 kg Weight Capacity
- Bahco Black 136 kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 110 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 150 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 150 kg Weight Capacity
