Leitz Dark Grey Fabric Office Chair, 150 kg Weight Capacity
- RS Stock No.:
- 652-693
- Mfr. Part No.:
- 65420089
- Manufacturer:
- Leitz
Subtotal (1 unit)*
PHP8,639.35
(exc. VAT)
PHP9,676.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,639.35 |
*price indicative
- RS Stock No.:
- 652-693
- Mfr. Part No.:
- 65420089
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Chair Type | Office Chair | |
| Product Type | Chair | |
| Wheeled | No | |
| Colour | Dark Grey | |
| Adjustable Height | Yes | |
| Seat Material | Fabric | |
| Weight Capacity | 150kg | |
| Maximum Seat Height | 750mm | |
| Standards/Approvals | DIN 26800 EN ISO 15537 | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Chair Type Office Chair | ||
Product Type Chair | ||
Wheeled No | ||
Colour Dark Grey | ||
Adjustable Height Yes | ||
Seat Material Fabric | ||
Weight Capacity 150kg | ||
Maximum Seat Height 750mm | ||
Standards/Approvals DIN 26800 EN ISO 15537 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Active Sitting Ball with stopper function is designed to promote Active sitting and enhance your posture while you work. This innovative seating solution engages back and core muscles, aiming to alleviate discomfort and improve overall wellbeing. With a generous 65cm diameter, it suits users between 156 and 180cm in height, providing a comfortable and supportive experience. The TÜV certified anti-roll feature ensures safety by preventing the ball from rolling away when standing up, making it both practical and stylish. Ideal for alternating use with a chair, this sitting ball encourages movement and helps you maintain focus throughout the day, all while fitting seamlessly into your workspace.
Stylishly designed with ergonomic features for comfort
Encourages healthy movement to improve posture and flexibility
Durable construction with a phthalate-free inner ball for safety
Anti-roll safety stopper offers secure positioning during use
Includes a strong carry handle for easy relocation
Removable, hand-washable cover for improved hygiene
Quick and simple inflation process with included hand pump
Complies with health standards set by the German IGR Institute
Supports a maximum load of 150kg for versatile use
Plastic-free packaging to promote environmental sustainability
Related links
- Leitz Dark Grey Fabric Office Chair, 150 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 150 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Dark Grey Foam Stool, 110.00 kg Weight Capacity
- RS PRO Black Fabric Operator Chair, 150 kg Weight Capacity
- RS PRO Black Fabric Typist Chair, 150 kg Weight Capacity
- RS PRO Blue Fabric Typist Chair, 150 kg Weight Capacity
