Leitz Dark Grey Foam Stool, 110.00 kg Weight Capacity
- RS Stock No.:
- 652-266
- Mfr. Part No.:
- 65450089
- Manufacturer:
- Leitz
Subtotal (1 unit)*
PHP16,153.21
(exc. VAT)
PHP18,091.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,153.21 |
*price indicative
- RS Stock No.:
- 652-266
- Mfr. Part No.:
- 65450089
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Office Chair | |
| Chair Type | Stool | |
| Wheeled | No | |
| Colour | Dark Grey | |
| Seat Material | Foam | |
| Adjustable Height | Yes | |
| Weight Capacity | 110.00kg | |
| Standards/Approvals | DIN 26800 EN ISO 15537 | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Office Chair | ||
Chair Type Stool | ||
Wheeled No | ||
Colour Dark Grey | ||
Seat Material Foam | ||
Adjustable Height Yes | ||
Weight Capacity 110.00kg | ||
Standards/Approvals DIN 26800 EN ISO 15537 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Active Standing Stool with Comfort Seat is expertly designed to promote a healthy, Active working posture. Tailored for use with standing desks and high meeting tables, this stool features a unique Dual Density Foam seat, which provides essential ergonomic support and comfort. Its triangular shape helps distribute weight evenly, alleviating pressure on the thighs and legs, making it Ideal for extended use. Crafted in collaboration with the Institute for Health and Ergonomics, this height-adjustable stool encourages an upright sitting posture, enhancing productivity while enabling effortless movement throughout your workspace.
Stylish and Compact design that fits seamlessly under desks for easy storage
9 cm thick comfort seat promotes a more upright posture for enhanced comfort
Triangular, saddle-like shape offers superior weight distribution and reduced pressure
Developed in partnership with the German IGR Institute for optimal ergonomic comfort
Rounded wobble base encourages Active rocking and swivelling, strengthening your core
25 cm pneumatic height adjustment range ensures personalised support for all users
Non-slip rubber base prevents slipping while safeguarding your flooring
Lightweight design with a carry handle allows for effortless relocation between rooms
Constructed with a 100% post-consumer recycled seat cover for eco-friendly usage
Quick and easy tool-free assembly, coupled with a 5-year guarantee for peace of mind
Related links
- Leitz Dark Grey Foam Stool, 110.00 kg Weight Capacity
- Leitz Grey Foam Stool, 110.00 kg Weight Capacity
- Leitz Grey Foam Stool, 110 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 150 kg Weight Capacity
- Leitz Dark Grey Foam Wrist Rest 24 mm Height 260 mm 200mm
- Leitz Dark Grey Foam Wrist Rest 22 mm Height 437 mm 71mm
- Bahco Black 136 kg Weight Capacity
