Leitz Dark Grey Foam Stool, 110.00 kg Weight Capacity

Subtotal (1 unit)*

PHP13,662.48

(exc. VAT)

PHP15,301.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP13,662.48

*price indicative

RS Stock No.:
652-264
Mfr. Part No.:
65440089
Manufacturer:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Chair Type

Stool

Product Type

Office Chair

Wheeled

No

Colour

Dark Grey

Adjustable Height

Yes

Seat Material

Foam

Weight Capacity

110.00kg

Standards/Approvals

DIN 26800 EN ISO 15537

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leitz Active Sitting Stool with Comfort Seat is expertly crafted to enhance your workspace by promoting an Active SITting posture. Designed with a unique Dual DenSITy Foam (DDF) comfort seat, this ergonomic stool facilitates an upright poSITion, allowing you to either SIT or lean comfortably. Its triangular shape evenly distributes weight, alleviating pressure on your thighs and pelvis. The stool's rounded wobble base encourages subtle movement, engaging your core and back muscles, perfect for long working hours. With effortless height adjustment and a lightweight design, this stool seamlessly fits into your home or office setup, making it an Ideal choice for anyone seeking to improve their productivity and overall well-being.

Stylish and ergonomic design keeps users Active while working

9 cm thick seat enhances comfort and supports an upright seating position

Triangular shape distributes weight evenly, reducing strain on the body

Rounded wobble base promotes movement to strengthen back and core

Effortless pneumonic height adjustment accommodates various desk heights

Non-slip rubber base protects floors and ensures stability during use

Lightweight construction and built-in carry handle for easy mobility

Durable seat cover MADE from 100% recycled materials

Simple tool-free assembly with a 5-year guarantee for lasting quality

Compact, recyclable packaging minimises environmental impact

Related links