Leitz Grey Fabric Office Chair, 150 kg Weight Capacity
- RS Stock No.:
- 655-467
- Mfr. Part No.:
- 65420085
- Manufacturer:
- Leitz
Subtotal (1 unit)*
PHP8,425.91
(exc. VAT)
PHP9,437.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,425.91 |
*price indicative
- RS Stock No.:
- 655-467
- Mfr. Part No.:
- 65420085
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Chair Type | Office Chair | |
| Product Type | Chair | |
| Wheeled | No | |
| Back Adjustable | No | |
| Arms Adjustable | No | |
| Colour | Grey | |
| Seat Material | Fabric | |
| Adjustable Height | No | |
| Weight Capacity | 150kg | |
| Maximum Seat Height | 650mm | |
| Minimum Seat Height | 650mm | |
| Standards/Approvals | TUV | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Chair Type Office Chair | ||
Product Type Chair | ||
Wheeled No | ||
Back Adjustable No | ||
Arms Adjustable No | ||
Colour Grey | ||
Seat Material Fabric | ||
Adjustable Height No | ||
Weight Capacity 150kg | ||
Maximum Seat Height 650mm | ||
Minimum Seat Height 650mm | ||
Standards/Approvals TUV | ||
Non Compliant
- COO (Country of Origin):
- CN
The Leitz Active Sitting Ball with stopper function encourages back and core muscle movement to improve posture and relieve back pain. Ideal for use as an additional sitting solution to keep you Active while you work. IGR and TÜV certified. The 65cm diameter makes this sitting ball chair Ideal for those between 156 and 180cm in height. The safety stopper function prevents the ball from rolling away when standing up and secure for storage. With it's minimalist design, this stylish sitting ball chair has positive impact on wellbeing by effortlessly creating the perfect Active working set-up. Alternate every 30 minutes between the ball and a chair and ensure correct inflation according to the manual.
TÜV certified anti-roll safety feature to prevent the ball moving when you stand up and for secure storage
Features a strong and Durable carry handle to easily move from room to room
Generous 65 cm diameter with a robust phthalate-free inner ball suitable for heights between 156 and 180cm and a maximum load of 150 kg
Quick and easy to set up by inflating the inner ball with the hand pump supplied and inserting the plug
Ball cover can be removed and is hand washable for hygiene
Related links
- Leitz Grey Fabric Office Chair, 150 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 150 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 120 kg Weight Capacity
- RS PRO Grey Fabric Executive Chair, 115 kg Weight Capacity
- RS PRO Blue Fabric Typist Chair, 150 kg Weight Capacity
- RS PRO Black Fabric Operator Chair, 150 kg Weight Capacity
- RS PRO Black Fabric Typist Chair, 150 kg Weight Capacity
