Bosch 0.602.496.020 0.602.496 Attachment
- RS Stock No.:
- 870-851
- Mfr. Part No.:
- 0.602.496.020
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP17,994.49
(exc. VAT)
PHP20,153.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,994.49 |
*price indicative
- RS Stock No.:
- 870-851
- Mfr. Part No.:
- 0.602.496.020
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Tool | |
| Multitool Type | Attachment | |
| Battery Voltage | 12V | |
| Overall Length | 76mm | |
| Number of Batteries | 0 | |
| Weight | 180g | |
| Overall Width | 28mm | |
| Series | 0.602.496 | |
| Overall Height | 29mm | |
| Contents | Angle Head | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Tool | ||
Multitool Type Attachment | ||
Battery Voltage 12V | ||
Overall Length 76mm | ||
Number of Batteries 0 | ||
Weight 180g | ||
Overall Width 28mm | ||
Series 0.602.496 | ||
Overall Height 29mm | ||
Contents Angle Head | ||
- COO (Country of Origin):
- DE
The Bosch angle head, specifically designed for power tools used in trade and industry applications. Its Compact and lightweight design enhances usability in tight spaces.
Weighs only 0.18 kg for improved portability
Features a 3/8 inch square pin detent bit holder for secure attachment
Offers a maximum torque of up to 15 Nm, enhancing performance
Designed with an industrial angle head for versatile usage
Related links
- Bosch 1600A02GF3 Attachment
- Bosch 1600A02GF2 Attachment
- DeWALT DCMPP569N-XJ DCMHT562N Cordless Attachment
- Bosch 0601620101 Cordless Jointer
- Bosch 06018G2002 Cordless Multi-Cutter
- Bosch 06018G2000 Cordless Multi-Cutter
- Bosch 0.601.8G3.001 0.601.8G3 Cordless Oscillating Tool
- Bosch 0.601.9N6.001 0.601.9N6 Cordless Grease Gun
