Bosch 0.601.9N6.001 0.601.9N6 Cordless Grease Gun
- RS Stock No.:
- 870-767
- Mfr. Part No.:
- 0.601.9N6.001
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP31,627.75
(exc. VAT)
PHP35,423.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,627.75 |
*price indicative
- RS Stock No.:
- 870-767
- Mfr. Part No.:
- 0.601.9N6.001
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Multitool Type | Grease Gun | |
| Product Type | Grease Gun | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Overall Length | 391mm | |
| Noise Level | 77dB | |
| Overall Width | 123mm | |
| Series | 0.601.9N6 | |
| Overall Height | 259mm | |
| Weight | 4kg | |
| Contents | XL-BOXX | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Multitool Type Grease Gun | ||
Product Type Grease Gun | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Overall Length 391mm | ||
Noise Level 77dB | ||
Overall Width 123mm | ||
Series 0.601.9N6 | ||
Overall Height 259mm | ||
Weight 4kg | ||
Contents XL-BOXX | ||
- COO (Country of Origin):
- CN
The Bosch Cordless grease gun is designed for effective everyday greasing, delivering convenience and efficiency in various applications.
Consistent greasing is achieved with a pump mode that allows you to set the number of pumps and dosage
Features two speed modes for Rapid and efficient greasing, optimising both pressure and flow rates
Equipped with a long hose and angled coupler for easy access to hard-to-reach areas
Compatible with all standard cartridge systems, offering versatility for users
