Bosch 0.601.6C5.000 0.601.6C5 Cordless Multi-Cutter
- RS Stock No.:
- 870-759
- Mfr. Part No.:
- 0.601.6C5.000
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP49,148.31
(exc. VAT)
PHP55,046.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,148.31 |
*price indicative
- RS Stock No.:
- 870-759
- Mfr. Part No.:
- 0.601.6C5.000
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Power Tool Kit | |
| Multitool Type | Multi-Cutter | |
| Handle Type | Ergonomic | |
| Vibration Level | 3.7m/s² | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Power Rating | 1900W | |
| Overall Length | 442mm | |
| Speed | 4700rpm | |
| Series | 0.601.6C5 | |
| Weight | 4.2kg | |
| Overall Width | 357mm | |
| Overall Height | 253mm | |
| Battery Capacity | 8Ah | |
| Contents | Tool | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Power Tool Kit | ||
Multitool Type Multi-Cutter | ||
Handle Type Ergonomic | ||
Vibration Level 3.7m/s² | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Power Rating 1900W | ||
Overall Length 442mm | ||
Speed 4700rpm | ||
Series 0.601.6C5 | ||
Weight 4.2kg | ||
Overall Width 357mm | ||
Overall Height 253mm | ||
Battery Capacity 8Ah | ||
Contents Tool | ||
- COO (Country of Origin):
- DE
The Bosch wall chaser is a powerful Cordless tool designed for professional use, enabling precise cutting and enhanced control for various tasks in trade and industry.
Delivers up to 1900 W equivalent corded power with compatible batteries
Ergonomic handle and balanced design provide superior control in all positions
Precise cutting guidance ensured by baseplate rollers and clear markings
Includes efficient dust extraction, brake function, and restart protection for user safety
Related links
- Bosch 06018G2002 Cordless Multi-Cutter
- Bosch 06018G2000 Cordless Multi-Cutter
- Bosch PRO GOP 12V-28 Cordless Multi-Cutter
- Makita DTM51ZJX7 DTM Cordless Multi-Cutter
- Makita TM001GZ02 TM00 Cordless Multi-Cutter
- Makita DTM50RT1J1 DTM50 Cordless Multi-Cutter
- Makita DTM53Z DTM Cordless Multi-Cutter
- Makita DTM50Z DTM50Z Cordless Multi-Cutter
