Makita DTM51ZJX7 DTM Cordless Multi-Cutter
- RS Stock No.:
- 866-695
- Mfr. Part No.:
- DTM51ZJX7
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP22,309.63
(exc. VAT)
PHP24,986.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,309.63 |
*price indicative
- RS Stock No.:
- 866-695
- Mfr. Part No.:
- DTM51ZJX7
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Multitool Type | Multi-Cutter | |
| Product Type | Cordless Multi-Tool | |
| Handle Type | Straight | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Vibration Level | 3m/s² | |
| Overall Length | 340mm | |
| Noise Level | 92dBA | |
| Number of Batteries | 1 | |
| Overall Width | 80mm | |
| Overall Height | 122mm | |
| Weight | 2.4kg | |
| Standards/Approvals | No | |
| Series | DTM | |
| Contents | Multi-Tool With Accessory Clamp | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Multitool Type Multi-Cutter | ||
Product Type Cordless Multi-Tool | ||
Handle Type Straight | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Vibration Level 3m/s² | ||
Overall Length 340mm | ||
Noise Level 92dBA | ||
Number of Batteries 1 | ||
Overall Width 80mm | ||
Overall Height 122mm | ||
Weight 2.4kg | ||
Standards/Approvals No | ||
Series DTM | ||
Contents Multi-Tool With Accessory Clamp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita versatile multi-tool offers a tool-less accessory clamp and adjustable oscillation rate, providing the Ideal solution for various cutting and polishing tasks in construction and renovation projects.
Nominal battery voltage of 18V enhances operational efficiency
Variable speed control enables users to match speed to the application
Tool-less blade change allows quick accessory installation and removal
Soft start functionality ensures smooth start-ups for improved handling
Related links
- Makita DTM53Z DTM Cordless Multi-Cutter
- Makita DTM52Z DTM Cordless Multi-Cutter
- Makita TM001GZ02 TM00 Cordless Multi-Cutter
- Makita DTM50RT1J1 DTM50 Cordless Multi-Cutter
- Makita DTM50Z DTM50Z Cordless Multi-Cutter
- Makita DSC191Z DSC Cordless Multi-Cutter
- Bosch PRO GOP 12V-28 Cordless Multi-Cutter
- Bosch 06018G2002 Cordless Multi-Cutter
