Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- RS Stock No.:
- 870-798
- Mfr. Part No.:
- 0.607.453.631
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP63,374.44
(exc. VAT)
PHP70,979.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,374.44 |
*price indicative
- RS Stock No.:
- 870-798
- Mfr. Part No.:
- 0.607.453.631
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Multi-Tool Accessory | |
| Product Type | Multitool Accessory | |
| For Use With | Industrial Tool | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Multi-Tool Accessory | ||
Product Type Multitool Accessory | ||
For Use With Industrial Tool | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Screw Head Adapter is a heavy-duty inline attachment designed for high-precision assembly lines. It seamlessly integrates with production screwdrivers to ensure Maximum efficiency.
Quick-change chuck enables Rapid bit replacement
Quarter inch internal hexagon drive delivers reliable power transmission
Industrial-grade build ensures extended service life
Related links
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with PKS 55 A
- Bosch 1-Piece Multi-Tool Accessory Blade for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Collet Tool for use with Grinders
- Bosch 1-Piece Multi-Tool Accessory Guard for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdrivers
- Bosch 1-Piece Multi-Tool Accessory Accessory for use with Angle Grinder
