Bosch 1-Piece Hole Saw Multitool Accessory for use with Starlock Plus
- RS Stock No.:
- 673-050
- Mfr. Part No.:
- 2608902059
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP6,712.51
(exc. VAT)
PHP7,518.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,712.51 |
*price indicative
- RS Stock No.:
- 673-050
- Mfr. Part No.:
- 2608902059
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Hole Saw | |
| Product Type | Multitool Accessory | |
| For Use With | Starlock Plus | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Hole Saw | ||
Product Type Multitool Accessory | ||
For Use With Starlock Plus | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch multi material segment saw blade uses Bosch Carbide Technology to last up to 50 times longer than standard blades.
Large 105 mm diameter
Starlock connection profile for quick changes
Thick gauge and wide body for stability
Cuts plastic brick grout mortar and epoxy
Related links
- Bosch 1-Piece Hole Saw Multitool Accessory for use with Oscillating multitools with Starlock Plus mount
- Bosch 1-Piece Hole Saw Multitool Accessory for use with Starlock multi-tools
- Bosch 1-Piece Hole Saw Multitool Accessory for use with Oscillating Multitools
- Bosch 1-Piece Hole Saw Multitool Accessory for use with Sheet metals
- Bosch 1-Piece Hole Saw Multitool Accessory for use with Oscillating Multi-Tools
- Bosch 25-Piece Hole Saw Multitool Accessory for use with Starlock mount systems
- Bosch 1-Piece Multi-Tool Accessory Saw Blade for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
