Karcher CA 30 C Food Safe Cleaner 5 L Can
- RS Stock No.:
- 893-729
- Mfr. Part No.:
- 6.295-682.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
PHP1,520.44
(exc. VAT)
PHP1,702.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,520.44 |
*price indicative
- RS Stock No.:
- 893-729
- Mfr. Part No.:
- 6.295-682.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | CA 30 C | |
| Package Type | Can | |
| Package Size | 5 L | |
| Application | Cleaning Surfaces | |
| Food Safe | Yes | |
| Base Material | Aqueous | |
| Standards/Approvals | EU Ecolabel | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name CA 30 C | ||
Package Type Can | ||
Package Size 5 L | ||
Application Cleaning Surfaces | ||
Food Safe Yes | ||
Base Material Aqueous | ||
Standards/Approvals EU Ecolabel | ||
- COO (Country of Origin):
- DE
The Karcher surface cleaner is a highly concentrated cleaning solution is designed for efficient manual maintenance cleaning, ensuring fast-drying and streak-free results with EU Ecolabel certification.
Highly concentrated formula effectively removes food spills and grease stains
Streak-free finish on high-gloss and water-resistant surfaces
Pleasant citrus scent enhances the cleaning experience
Suitable for use on various flexible hard surfaces
Related links
- Karcher CA 30 C Food Safe Cleaner 1 L Can
- Abax Industries NET SOLUTION Food Safe Cleaner 5 L Can
- Karcher CA 50 C Cleaner 5 L Can
- Abax Industries NET SOLUTION Food Safe Cleaner 750 ML Spray
- Karcher CA 40 R Cleaner 0.5 L Bottle
- Karcher CA 50 C Cleaner 1 L Can
- Karcher RM 780 Cleaner 2.5 L Can
- Karcher RM 756 Cleaner 2.5 L Can
