Karcher CA 30 C Food Safe Cleaner 1 L Can
- RS Stock No.:
- 893-728
- Mfr. Part No.:
- 6.295-681.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
PHP426.90
(exc. VAT)
PHP478.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP426.90 |
*price indicative
- RS Stock No.:
- 893-728
- Mfr. Part No.:
- 6.295-681.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | CA 30 C | |
| Package Type | Can | |
| Package Size | 1 L | |
| Application | Cleaning Surfaces | |
| Food Safe | Yes | |
| Base Material | Aqueous | |
| Standards/Approvals | EU Ecolabel | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name CA 30 C | ||
Package Type Can | ||
Package Size 1 L | ||
Application Cleaning Surfaces | ||
Food Safe Yes | ||
Base Material Aqueous | ||
Standards/Approvals EU Ecolabel | ||
- COO (Country of Origin):
- DE
The Karcher surface cleaner is a highly concentrated, fast-drying cleaning solution is designed for effective maintenance cleaning. It delivers streak-free results and is certified by the EU Ecolabel for environmental sustainability.
Highly concentrated formula ensures powerful cleaning performance
Delivers streak-free results, even on high-gloss surfaces
Pleasant citrus scent enhances the cleaning experience
Suitable for all water-resistant and alcohol-resistant surfaces
Effective in removing food spills, grease, and various stains
EU Ecolabel certification confirms eco-friendly properties
Related links
- Karcher CA 30 C Food Safe Cleaner 5 L Can
- Karcher CA 50 C Cleaner 1 L Can
- Abax Industries NET SOLUTION Food Safe Cleaner 5 L Can
- Karcher CA 50 C Cleaner 5 L Can
- Karcher CA 40 R Cleaner 0.5 L Bottle
- Karcher PressurePro Machine Protector Advance 2 RM 111 Multi-purpose Cleaner 1 l Container
- Karcher RM 780 Cleaner 2.5 L Can
- Karcher RM 756 Cleaner 2.5 L Can
