Karcher RM 756 Cleaner 2.5 L Can
- RS Stock No.:
- 893-738
- Mfr. Part No.:
- 6.295-915.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
PHP1,283.48
(exc. VAT)
PHP1,437.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,283.48 |
*price indicative
- RS Stock No.:
- 893-738
- Mfr. Part No.:
- 6.295-915.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | RM 756 | |
| Package Type | Can | |
| Package Size | 2.5 L | |
| Application | Cleaning Surfaces | |
| Base Material | Aqueous | |
| Standards/Approvals | EU Ecolabel | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name RM 756 | ||
Package Type Can | ||
Package Size 2.5 L | ||
Application Cleaning Surfaces | ||
Base Material Aqueous | ||
Standards/Approvals EU Ecolabel | ||
- COO (Country of Origin):
- DE
The Karcher highly concentrated cleaner is designed to effectively clean water-resistant hard and resilient floors and surfaces, providing exceptional performance with an intensely fresh fragrance.
Highly economical, with a low dosage requirement of 0.25% to 1%
Quick-drying formulation ensures streak-free cleaning
Gentle and eco-friendly with biodegradable tensides
Powerful cleaning performance derived from high wetting capability
Available in multiple container sizes for varied usage needs
