Karcher RM 780 Cleaner 10 L Can
- RS Stock No.:
- 897-392
- Mfr. Part No.:
- 6.294-997.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
PHP7,566.24
(exc. VAT)
PHP8,474.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,566.24 |
*price indicative
- RS Stock No.:
- 897-392
- Mfr. Part No.:
- 6.294-997.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | RM 780 | |
| Package Type | Can | |
| Package Size | 10 L | |
| Application | Cleaning Surfaces | |
| Base Material | Polymer | |
| Standards/Approvals | DIN V 18032-2:2001-04 | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name RM 780 | ||
Package Type Can | ||
Package Size 10 L | ||
Application Cleaning Surfaces | ||
Base Material Polymer | ||
Standards/Approvals DIN V 18032-2:2001-04 | ||
- COO (Country of Origin):
- DE
The Karcher polymer-based maintenance cleaner is designed for all water-resistant hard and resilient flooring, ensuring effective cleaning without layer build-up.
Contains care components with water-soluble polymers
Gentle on materials with a low-foam formulation
Pleasant, fresh scent enhances the cleaning experience
Solvent-free, promoting eco-friendliness
Related links
- Karcher RM 780 Cleaner 2.5 L Can
- Karcher RM 69N Cleaner 10 L Can
- Karcher RM 69N Cleaner 20 L Can
- Karcher RM 756 Cleaner 2.5 L Can
- Karcher RM Tank Chemical Tank 5 L Can
- Karcher FloorPro Multi Cleaner RM 756 Cleaner 10 l Container
- Karcher FloorPro Floor Cleaner 10 L Jerry Can
- Karcher RM 769 Cleaner 500 ml Can
