Karcher CA 40 R Cleaner 0.5 L Bottle
- RS Stock No.:
- 893-731
- Mfr. Part No.:
- 6.295-688.0
- Manufacturer:
- Karcher
N
Subtotal (1 unit)*
PHP1,199.57
(exc. VAT)
PHP1,343.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,199.57 |
*price indicative
- RS Stock No.:
- 893-731
- Mfr. Part No.:
- 6.295-688.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | CA 40 R | |
| Package Type | Bottle | |
| Package Size | 0.5 L | |
| Application | Cleaning Surfaces | |
| Base Material | Aqueous | |
| Standards/Approvals | EU Ecolabel | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name CA 40 R | ||
Package Type Bottle | ||
Package Size 0.5 L | ||
Application Cleaning Surfaces | ||
Base Material Aqueous | ||
Standards/Approvals EU Ecolabel | ||
- COO (Country of Origin):
- DE
The Karcher glass cleaner is a ready-to-use, alcohol-based solution is designed for quick, streak-free cleaning of glass and plastic surfaces, ensuring clarity and shine with every application.
Dries quickly and streak-free, Ideal for glass surfaces
Very good cleaning power against fingerprints, dust, and dirt
Lightweight, ergonomic 500 ml spray bottle for ease of use
Reusable professional sprayer reduces disposal effort
Pleasant citrus scent enhances the cleaning experience
Carries the European Ecolabel for eco-friendliness
Related links
- Karcher SurfacePro Glass Cleaner CA 40 R eco!perform Cleaner 0.5 l Container
- Karcher CA 30 C Food Safe Cleaner 5 L Can
- Karcher CA 30 C Food Safe Cleaner 1 L Can
- Karcher CA 50 C Cleaner 1 L Can
- Karcher CA 50 C Cleaner 5 L Can
- Karcher FloorPro Multi Cleaner RM 756 Cleaner 10 l Container
- Ambersil Motor Clean PRO Surface Cleaner 5 L Bottle
- Karcher RM 780 Cleaner 2.5 L Can
