Amphenol Procom ProNexus B-G1-L4-W4-S/S/RP-S Disc Multi-Band Antenna with SMA Male Connector, 617 MHz, 7200 MHz, 4G, 5G

N

This image is representative of the product range

Subtotal (1 unit)*

PHP27,234.53

(exc. VAT)

PHP30,502.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,234.53

*price indicative

RS Stock No.:
870-489
Mfr. Part No.:
ProNexus B-G1-L4-W4-S/S/RP-S
Manufacturer:
Amphenol Procom
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Procom

Product Type

Multi-Band Antenna

RF Protocols

4G, 5G cellular

Connector Type

SMA Male

Minimum Frequency

617MHz

Antenna Physical Form

Disc

Internal/External

External

Antenna Mount Type

Through Hole

Gain

7dBi

Series

ProNexus Plus

Maximum Frequency

7200MHz

Connector Gender

Male

Standards/Approvals

EU

COO (Country of Origin):
MK
The Amphenol Procom multi-purpose antenna designed for MIMO LTE and WIFI applications, ensuring seamless connectivity across a range of frequencies from GNSS to 5G. It effectively supports various technologies in a Compact design.

In-built 4x4 MIMO LTE antenna supports 617 - 960 MHz and 1710 - 3800 MHz

Offers 4x4 or 6x6 MIMO WIFI 6E bandwidth from 2.4 GHz up to 7.2 GHz

Integrated GNSS antenna compatible with GPS, Glonass, Beidou, and Galileo

Complies with IP69 ingress protection and IK10 rated for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy