Amphenol Procom ProNexus Plus B-G1-L8-W4-S/S/RP-S Disc Multi-Band Antenna with SMA Male Connector, 617 MHz, 7200 MHz,

N

This image is representative of the product range

Subtotal (1 unit)*

PHP28,387.78

(exc. VAT)

PHP31,794.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,387.78

*price indicative

RS Stock No.:
870-487
Mfr. Part No.:
ProNexus Plus B-G1-L8-W4-S/S/RP-S
Manufacturer:
Amphenol Procom
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Procom

RF Protocols

4G, 5G cellular

Product Type

Multi-Band Antenna

Minimum Frequency

617MHz

Connector Type

SMA Male

Internal/External

External

Gain

7dBi

Antenna Physical Form

Disc

Antenna Mount Type

Through Hole

Series

ProNexus Plus

Maximum Frequency

7200MHz

Connector Gender

Male

Standards/Approvals

EU

COO (Country of Origin):
MK
The Amphenol Procom mobile antenna designed for optimal performance across a multitude of frequencies, supporting Advanced connectivity solutions for both fixed and mobile applications.

In-built 8x8 MIMO LTE antenna operates from 617 MHz to 7200 MHz

6x6 MIMO Wi-Fi capability for enhanced wireless performance

Compact design allows for maximisation of spectral efficiency

Supports GNSS functionality for multiple satellite systems

IP69K rated for high ingress protection and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy