Amphenol Procom ProEdge-B-G1-L2-S/S Disc Multi-Band Antenna with SMA Male Connector, 617 MHz, 7200 MHz, 4G, 5G cellular

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP16,322.97

(exc. VAT)

PHP18,281.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP16,322.97
5 +PHP15,343.92

*price indicative

RS Stock No.:
870-495
Mfr. Part No.:
ProEdge-B-G1-L2-S/S
Manufacturer:
Amphenol Procom
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Procom

Product Type

Multi-Band Antenna

RF Protocols

4G, 5G cellular

Connector Type

SMA Male

Minimum Frequency

617MHz

Antenna Physical Form

Disc

Internal/External

External

Antenna Mount Type

Through Hole

Gain

3dB

Series

ProEdge

Maximum Frequency

7200MHz

Connector Gender

Male

Standards/Approvals

EU

COO (Country of Origin):
MK
The Amphenol Procom multi-purpose antenna designed for 2G, 3G, 4G, 5G, CBRS, and WiFi 6E applications, providing versatile connectivity across a wide frequency range, suitable for both fixed and mobile endpoint devices.

In-built 2x2 MIMO antenna supports extensive LTE and WiFi frequencies

Optional GNSS antenna offers full coverage for GPS L1, GLONASS, Beidou, and Galileo

High gain, low noise amplifier ensures optimal performance

Built to withstand IP69 ingress protection with IK10 impact ratings

Multiple configurations available, allowing for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy