Amphenol Procom ProConnect Plus-B-TH-G1-L4-W4-S/S/RP-S Dome Multi-Band Antenna with SMA Male Connector, 617 MHz, 7200
- RS Stock No.:
- 870-490
- Mfr. Part No.:
- ProConnect Plus-B-TH-G1-L4-W4-S/S/RP-S
- Manufacturer:
- Amphenol Procom
N
This image is representative of the product range
Subtotal (1 unit)*
PHP21,911.82
(exc. VAT)
PHP24,541.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
- Plus 5 unit(s) shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,911.82 |
*price indicative
- RS Stock No.:
- 870-490
- Mfr. Part No.:
- ProConnect Plus-B-TH-G1-L4-W4-S/S/RP-S
- Manufacturer:
- Amphenol Procom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Procom | |
| RF Protocols | 4G, 5G cellular | |
| Product Type | Multi-Band Antenna | |
| Minimum Frequency | 617MHz | |
| Connector Type | SMA Male | |
| Antenna Mount Type | Through Hole | |
| Internal/External | External | |
| Gain | 3dB | |
| Antenna Physical Form | Dome | |
| Series | ProConnect Plus | |
| Maximum Frequency | 7200MHz | |
| Connector Gender | Male | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Amphenol Procom | ||
RF Protocols 4G, 5G cellular | ||
Product Type Multi-Band Antenna | ||
Minimum Frequency 617MHz | ||
Connector Type SMA Male | ||
Antenna Mount Type Through Hole | ||
Internal/External External | ||
Gain 3dB | ||
Antenna Physical Form Dome | ||
Series ProConnect Plus | ||
Maximum Frequency 7200MHz | ||
Connector Gender Male | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- MK
The Amphenol Procom multi-purpose antenna provides enhanced connectivity for 2G/3G/4G/5G, CBRS, and WiFi 6E. designed for both fixed and mobile applications, it excels in smart metering and autonomous vehicle settings.
Incorporates Advanced 4x4 MiMo LTE and 6x6 WiFi 6E technology
Optional GNSS antenna for GPS, Glonass, Beidou, and Galileo
High gain, low noise amplifier ensures excellent signal clarity
Supports a wide frequency range from 617 MHz to 7.2 GHz
Offers IP69 ingress protection and IK10 rated enclosure
Related links
- Amphenol Procom ProConnect Plus-B-TH-G1-L4-W2-S/S/RP-S Dome Multi-Band Antenna with SMA Male Connector 7200
- Amphenol Procom ProConnect Plus-B-TH-G1-L4-S/S Dome Multi-Band Antenna with SMA Male Connector 7200 MHz
- Amphenol Procom ProNexus B-G1-L4-W4-S/S/RP-S Disc Multi-Band Antenna with SMA Male Connector 7200 MHz 5G
- Amphenol Procom ProNexus Plus B-G1-L8-W4-S/S/RP-S Disc Multi-Band Antenna with SMA Male Connector 7200 MHz,
- Amphenol Procom ProshotG-B-RP-S Dome Multi-Band Antenna with SMA Male Connector 7200 MHz, 4G/5G
- Amphenol Procom ProEdge-B-G1-L2-W2-S/S/RP-S Disc Multi-Band Antenna with SMA Male Connector 7200 MHz 5G
- Amphenol Procom ProshotG-B-S Dome Multi-Band Antenna with SMA Male Connector 7200 MHz, 4G/5G
- Amphenol Procom ProFin Plus G1-L2-W2-S/S/RP-S Shark Fin Multi-Band Antenna with SMA Male Connector 6000 MHz,
