TE Connectivity 1-2108937-3 FPC Antenna with MHF4L Connector, 1559 MHz, 7125 MHz, Bluetooth, GNSS, WiFi, ZigBee
- RS Stock No.:
- 849-544
- Mfr. Part No.:
- 1-2108937-3
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 bag of 3000 units)*
PHP162,984.00
(exc. VAT)
PHP182,541.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 3000 + | PHP54.328 | PHP162,984.00 |
*price indicative
- RS Stock No.:
- 849-544
- Mfr. Part No.:
- 1-2108937-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Antenna | |
| RF Protocols | Bluetooth, GNSS, WiFi, ZigBee | |
| Minimum Frequency | 1559MHz | |
| Connector Type | MHF4L | |
| Antenna Physical Form | FPC | |
| Gain | 6dBi | |
| Internal/External | Internal | |
| Antenna Mount Type | Adhesive | |
| Lead Length | 250mm | |
| Series | 1-2108 | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 7125MHz | |
| Antenna Internal Construction | FPC | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | EU RoHS | |
| Number of Bands | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Antenna | ||
RF Protocols Bluetooth, GNSS, WiFi, ZigBee | ||
Minimum Frequency 1559MHz | ||
Connector Type MHF4L | ||
Antenna Physical Form FPC | ||
Gain 6dBi | ||
Internal/External Internal | ||
Antenna Mount Type Adhesive | ||
Lead Length 250mm | ||
Series 1-2108 | ||
Directivity Omni-Directional | ||
Maximum Frequency 7125MHz | ||
Antenna Internal Construction FPC | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals EU RoHS | ||
Number of Bands 4 | ||
- COO (Country of Origin):
- CN
The TE Connectivity cabled antenna offers a robust frequency range across GNSS, Wi-Fi 6E, and Bluetooth bands, facilitating seamless wireless communication for various devices. Designed for efficient integration, it meets diverse connectivity needs.
Supports a wide frequency range from 1559-7125 MHz
Efficient performance with Peak gains reaching 5.9 dBi for enhanced reception
Compact design with dimensions of 150.0 mm x 1.13 mm, suitable for diverse installations
Linear polarization optimises signal strength
Related links
- TE Connectivity 1-2108937-4 FPC Antenna with MHF4L Connector 7125 MHz GNSS ZigBee
- TE Connectivity 1-2108937-2 FPC Antenna with MHF4L Connector 7125 MHz GNSS ZigBee
- TE Connectivity 2108937-9 FPC Antenna with MHF4L Connector 7125 MHz GNSS ZigBee
- TE Connectivity 2108937-8 FPC Antenna with MHF4L Connector 7125 MHz GNSS ZigBee
- TE Connectivity 2108937-7 FPC Antenna with MHF4L Connector 7125 MHz GNSS ZigBee
- TE Connectivity 2108937-5 FPC Antenna with MHF Connector 7125 MHz GNSS ZigBee
- TE Connectivity 2108937-6 FPC Antenna with MHF Connector 7125 MHz GNSS ZigBee
- TE Connectivity 1-2344657-3 FPC Antenna with MHF Connector 7125 MHz WiFi, ZigBee
