TE Connectivity 2108937-8 FPC Antenna with MHF4L Connector, 1559 MHz, 7125 MHz, Bluetooth, GNSS, WiFi, ZigBee

N

Subtotal (1 bag of 3000 units)*

PHP162,984.00

(exc. VAT)

PHP182,541.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
3000 +PHP54.328PHP162,984.00

*price indicative

RS Stock No.:
849-541
Mfr. Part No.:
2108937-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Antenna

RF Protocols

Bluetooth, GNSS, WiFi, ZigBee

Connector Type

MHF4L

Minimum Frequency

1559MHz

Antenna Mount Type

Adhesive

Gain

6dBi

Antenna Physical Form

FPC

Internal/External

Internal

Series

210893

Lead Length

100mm

Directivity

Omni-Directional

Maximum Frequency

7125MHz

Antenna Internal Construction

FPC

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

EU RoHS

Number of Bands

4

COO (Country of Origin):
CN
The TE Connectivity cabled antenna designed for optimal reception across multiple frequency bands, including GNSS and the latest Wi-Fi 6E standard. Its Compact form factor enables easy integration within various devices.

Supports GNSS, Wi-Fi 6E 6GHz band, Bluetooth, and ZigBee

Adhesive backing simplifies installation within devices

Available in multiple cable length and connector options

Operates efficiently across a wide frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy