TE Connectivity 2108937-7 FPC Antenna with MHF4L Connector, 1559 MHz, 7125 MHz, Bluetooth, GNSS, WiFi, ZigBee
- RS Stock No.:
- 849-540
- Mfr. Part No.:
- 2108937-7
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 3000 units)*
PHP159,882.00
(exc. VAT)
PHP179,067.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 3000 + | PHP53.294 | PHP159,882.00 |
*price indicative
- RS Stock No.:
- 849-540
- Mfr. Part No.:
- 2108937-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | Bluetooth, GNSS, WiFi, ZigBee | |
| Product Type | Antenna | |
| Connector Type | MHF4L | |
| Minimum Frequency | 1559MHz | |
| Internal/External | Internal | |
| Antenna Physical Form | FPC | |
| Antenna Mount Type | Adhesive | |
| Gain | 6dBi | |
| Series | 210893 | |
| Lead Length | 50mm | |
| Maximum Frequency | 7125MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | FPC | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | EU RoHS | |
| Number of Bands | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Bluetooth, GNSS, WiFi, ZigBee | ||
Product Type Antenna | ||
Connector Type MHF4L | ||
Minimum Frequency 1559MHz | ||
Internal/External Internal | ||
Antenna Physical Form FPC | ||
Antenna Mount Type Adhesive | ||
Gain 6dBi | ||
Series 210893 | ||
Lead Length 50mm | ||
Maximum Frequency 7125MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction FPC | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals EU RoHS | ||
Number of Bands 4 | ||
- COO (Country of Origin):
- CN
The TE Connectivity cabled antenna is engineered for GNSS and Wi-Fi 6E applications, providing reliable performance across a comprehensive frequency range, ensuring robust connectivity and efficiency in various environments.
Supports frequencies of 1559-1610, 2400-2500, 5150-5875, and 5925-7125 MHz
Features adhesive backing on the flexible printed circuit (FPC) for easy mounting
Available with various cable lengths and connector options to suit different requirements
Exhibits minimal voltage standing wave ratio with <lt/> 1.7:1 for enhanced signal stability
Related links
- TE Connectivity 2108937-9 FPC Antenna with MHF4L Connector 7125 MHz GNSS ZigBee
- TE Connectivity 2108937-8 FPC Antenna with MHF4L Connector 7125 MHz GNSS ZigBee
- TE Connectivity 2108937-5 FPC Antenna with MHF Connector 7125 MHz GNSS ZigBee
- TE Connectivity 2108937-6 FPC Antenna with MHF Connector 7125 MHz GNSS ZigBee
- TE Connectivity 1-2108937-3 FPC Antenna with MHF4L Connector 7125 MHz GNSS ZigBee
- TE Connectivity 1-2108937-4 FPC Antenna with MHF4L Connector 7125 MHz GNSS ZigBee
- TE Connectivity 1-2108937-2 FPC Antenna with MHF4L Connector 7125 MHz GNSS ZigBee
- TE Connectivity 1-2344657-2 FPC Antenna with MHF4L Connector 7125 MHz WiFi, ZigBee
