TE Connectivity L001066-01 Baton Antenna with N-type Connector Connector, 380 MHz, 450 MHz, UHF
- RS Stock No.:
- 843-256
- Mfr. Part No.:
- L001066-01
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP17,101.13
(exc. VAT)
PHP19,153.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 4 | PHP17,101.13 |
| 5 + | PHP16,074.72 |
*price indicative
- RS Stock No.:
- 843-256
- Mfr. Part No.:
- L001066-01
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Antenna | |
| RF Protocols | UHF | |
| Minimum Frequency | 380MHz | |
| Connector Type | N-type Connector | |
| Antenna Mount Type | Pole | |
| Antenna Physical Form | Baton | |
| Gain | 2.5dBi | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 450MHz | |
| Connector Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Antenna | ||
RF Protocols UHF | ||
Minimum Frequency 380MHz | ||
Connector Type N-type Connector | ||
Antenna Mount Type Pole | ||
Antenna Physical Form Baton | ||
Gain 2.5dBi | ||
Directivity Omni-Directional | ||
Maximum Frequency 450MHz | ||
Connector Gender Female | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity antenna features robust construction and is designed for use in a wideband frequency range of 380 to 450 MHz, making it suitable for various communication applications.
Wideband frequency coverage from 380 to 450 MHz
Rugged radome offers durability in diverse environments
Mast mountable with included bracket for ease of installation
Minimal VSWR of <lt/>1.5 ensures efficient signal transmission
Related links
- TE Connectivity L001065-01 Baton Antenna with N-type Connector Connector 430 MHz, UHF
- TE Connectivity L000633-01 Baton Antenna with Type N Female Connector 941 MHz, LoRaWAN
- Mobilemark A2543BN-450 Low Profile Antenna with N-Female Connector 512 MHz, UHF
- Taoglas TG.62.A113 Baton Antenna with SMA Connector 7125 MHz 2G 4G
- Huber+Suhner 87010008 Multi-Band Antenna 430 MHz
- Huber+Suhner K702061 Dome Antenna with N Jack Connector 960 MHz, Cellular
- Taoglas TG.66.A113W Baton Omni-Directional Antenna with SMA Connector, 4G/5G
- Phoenix Contact 1361276 Baton Multi-Band Antenna with Type N Female Connector 928 MHz
